TRS3237ECPW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 684
Unit Price: Fr.2.67000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 968
Unit Price: Fr.2.67000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 233
Unit Price: Fr.2.67000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,327
Unit Price: Fr.2.67000
Datasheet

Similar


STMicroelectronics
In Stock: 4,717
Unit Price: Fr.1.85000
Datasheet
5/3 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3237ECPW

DigiKey Part Number
TRS3237ECPW-ND
Manufacturer
Manufacturer Product Number
TRS3237ECPW
Description
IC TRANSCEIVER FULL 5/3 28TSSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3237ECPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
5/3
Supplier Device Package
28-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL3237ECAZRenesas Electronics Corporation684ICL3237ECAZ-NDFr.2.67000Similar
ICL3237ECAZ-TRenesas Electronics Corporation968ICL3237ECAZ-TCT-NDFr.2.67000Similar
ICL3237EIAZRenesas Electronics Corporation233ICL3237EIAZ-NDFr.2.67000Similar
ICL3237EIAZ-TRenesas Electronics Corporation1,32720-ICL3237EIAZ-TCT-NDFr.2.67000Similar
ST3237EBPRSTMicroelectronics4,717497-7927-1-NDFr.1.85000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types