TRSF3221IDB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,383
Unit Price: Fr.2.19000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 853
Unit Price: Fr.2.13000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 99
Unit Price: Fr.2.31000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 240
Unit Price: Fr.2.47000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11
Unit Price: Fr.1.98000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 13,469
Unit Price: Fr.1.57000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.1.57000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1,640
Unit Price: Fr.1.57000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1,498
Unit Price: Fr.1.57000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,335
Unit Price: Fr.7.79000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 5,477
Unit Price: Fr.7.79000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,771
Unit Price: Fr.7.79000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,595
Unit Price: Fr.7.46000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 419
Unit Price: Fr.7.79000
Datasheet
1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3221IDB

DigiKey Part Number
TRSF3221IDB-ND
Manufacturer
Manufacturer Product Number
TRSF3221IDB
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRSF3221IDB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRSF3221EIDBRTexas Instruments1,383296-25072-1-NDFr.2.19000Direct
MAX3227EIDBTexas Instruments853296-33382-5-NDFr.2.13000Parametric Equivalent
SN65C3221DBTexas Instruments99296-33559-5-NDFr.2.31000Parametric Equivalent
SN65C3221EDBTexas Instruments240296-33560-5-NDFr.2.47000Parametric Equivalent
TRS3227IDBTexas Instruments11TRS3227IDB-NDFr.1.98000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types