TRSF3223EIDBG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1,027
Unit Price: Fr.2.60000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 185
Unit Price: Fr.2.60000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,003
Unit Price: Fr.11.54000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2,911
Unit Price: Fr.11.54000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 461
Unit Price: Fr.11.54000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 761
Unit Price: Fr.11.54000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3,822
Unit Price: Fr.11.54000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 643
Unit Price: Fr.7.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,117
Unit Price: Fr.7.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,113
Unit Price: Fr.9.24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,014
Unit Price: Fr.9.24000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 684
Unit Price: Fr.1.38000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1,143
Unit Price: Fr.1.29000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 911
Unit Price: Fr.1.42000
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3223EIDBG4

DigiKey Part Number
TRSF3223EIDBG4-ND
Manufacturer
Manufacturer Product Number
TRSF3223EIDBG4
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRSF3223EIDBG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL3225EIAZRenesas Electronics Corporation1,027ICL3225EIAZ-NDFr.2.60000Direct
ICL3225EIAZ-TRenesas Electronics Corporation185ICL3225EIAZ-TCT-NDFr.2.60000Direct
MAX3223EEAP+Analog Devices Inc./Maxim Integrated1,003MAX3223EEAP+-NDFr.11.54000Direct
MAX3223EEAP+TAnalog Devices Inc./Maxim Integrated2,911MAX3223EEAP+TCT-NDFr.11.54000Direct
MAX3224EEAP+Analog Devices Inc./Maxim Integrated461MAX3224EEAP+-NDFr.11.54000Direct
Obsolete
This product is no longer manufactured. View Substitutes