24-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3A27518ETRTWRQ1

DigiKey Part Number
296-37452-2-ND - Tape & Reel (TR)
296-37452-1-ND - Cut Tape (CT)
296-37452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3A27518ETRTWRQ1
Description
IC SWITCH SPDT X 6 6.2OHM 24WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Circuit IC Switch 2:1 6.2Ohm 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TS3A27518ETRTWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
6
On-State Resistance (Max)
6.2Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
59ns, 60.6ns
-3db Bandwidth
240MHz
Charge Injection
0.81pC
Channel Capacitance (CS(off), CD(off))
13pF, 8.5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-62dB @ 10MHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,510
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.70000Fr.1.70
10Fr.1.25100Fr.12.51
25Fr.1.14080Fr.28.52
100Fr.1.01940Fr.101.94
250Fr.0.96148Fr.240.37
500Fr.0.92656Fr.463.28
1,000Fr.0.89782Fr.897.82
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.86230Fr.2,586.90
6,000Fr.0.84493Fr.5,069.58
9,000Fr.0.83623Fr.7,526.07
Manufacturers Standard Package
Unit Price without VAT:Fr.1.70000
Unit Price with VAT:Fr.1.83770