Parametric Equivalent
Similar
Similar
Similar

TS5A1066DCKRG4 | |
|---|---|
DigiKey Part Number | TS5A1066DCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A1066DCKRG4 |
Description | IC SWITCH SPST-NOX1 10OHM SC70-5 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A1066DCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.5ns, 4.5ns | |
-3db Bandwidth | 400MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 6.8pF, 6.8pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.10303 | Fr.309.09 |
| 6,000 | Fr.0.09999 | Fr.599.94 |
| 9,000 | Fr.0.09847 | Fr.886.23 |
| 15,000 | Fr.0.09679 | Fr.1,451.85 |
| 21,000 | Fr.0.09581 | Fr.2,012.01 |
| 30,000 | Fr.0.09486 | Fr.2,845.80 |
| 75,000 | Fr.0.09282 | Fr.6,961.50 |
| Unit Price without VAT: | Fr.0.10303 |
|---|---|
| Unit Price with VAT: | Fr.0.11138 |




