ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A3160DBVR

DigiKey Part Number
296-21189-2-ND - Tape & Reel (TR)
296-21189-1-ND - Cut Tape (CT)
296-21189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3160DBVR
Description
IC SWITCH SPDTX1 900MOHM SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 900mOhm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A3160DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
6ns, 13ns
-3db Bandwidth
100MHz
Charge Injection
36.5pC
Channel Capacitance (CS(off), CD(off))
18pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-64dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,102
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.46000Fr.0.46
10Fr.0.32600Fr.3.26
25Fr.0.29200Fr.7.30
100Fr.0.25460Fr.25.46
250Fr.0.23672Fr.59.18
500Fr.0.22588Fr.112.94
1,000Fr.0.21701Fr.217.01
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.20602Fr.618.06
6,000Fr.0.20065Fr.1,203.90
9,000Fr.0.19796Fr.1,781.64
15,000Fr.0.19498Fr.2,924.70
21,000Fr.0.19324Fr.4,058.04
30,000Fr.0.19156Fr.5,746.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46000
Unit Price with VAT:Fr.0.49726