
TSC2046EIPWR | |
|---|---|
DigiKey Part Number | 296-41783-2-ND - Tape & Reel (TR) 296-41783-1-ND - Cut Tape (CT) 296-41783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2046EIPWR |
Description | IC SCREEN CNTRL 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2046EIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Current - Supply | 780 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.42000 | Fr.1.42 |
| 10 | Fr.1.03800 | Fr.10.38 |
| 25 | Fr.0.94400 | Fr.23.60 |
| 100 | Fr.0.84060 | Fr.84.06 |
| 250 | Fr.0.79140 | Fr.197.85 |
| 500 | Fr.0.76170 | Fr.380.85 |
| 1,000 | Fr.0.73726 | Fr.737.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.63900 | Fr.1,278.00 |
| Unit Price without VAT: | Fr.1.42000 |
|---|---|
| Unit Price with VAT: | Fr.1.53502 |


