
TMP75BTQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-TMP75BTQDGKRQ1TR-ND - Tape & Reel (TR) 296-TMP75BTQDGKRQ1CT-ND - Cut Tape (CT) 296-TMP75BTQDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP75BTQDGKRQ1 |
Description | AUTOMOTIVE TEMP SENSOR WITH I2C/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 12 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP75BTQDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Voltage - Supply | 4V | |
Resolution | 12 b | |
Features | One-Shot, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±3°C) | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.15000 | Fr.1.15 |
| 5 | Fr.1.01000 | Fr.5.05 |
| 10 | Fr.0.96100 | Fr.9.61 |
| 25 | Fr.0.90280 | Fr.22.57 |
| 50 | Fr.0.86280 | Fr.43.14 |
| 100 | Fr.0.82610 | Fr.82.61 |
| 500 | Fr.0.75240 | Fr.376.20 |
| 1,000 | Fr.0.72497 | Fr.724.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.69220 | Fr.1,730.50 |
| 5,000 | Fr.0.66980 | Fr.3,349.00 |
| 7,500 | Fr.0.65755 | Fr.4,931.62 |
| Unit Price without VAT: | Fr.1.15000 |
|---|---|
| Unit Price with VAT: | Fr.1.24315 |

