


TLV365DBVR | |
|---|---|
DigiKey Part Number | 296-TLV365DBVRTR-ND - Tape & Reel (TR) 296-TLV365DBVRCT-ND - Cut Tape (CT) 296-TLV365DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV365DBVR |
Description | 2.2-V, 50-MHZ SINGLE-SUPPLY RAIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV365DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 4.6mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.59000 | Fr.0.59 |
| 10 | Fr.0.42100 | Fr.4.21 |
| 25 | Fr.0.37800 | Fr.9.45 |
| 100 | Fr.0.33100 | Fr.33.10 |
| 250 | Fr.0.30856 | Fr.77.14 |
| 500 | Fr.0.29504 | Fr.147.52 |
| 1,000 | Fr.0.28394 | Fr.283.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.27021 | Fr.810.63 |
| 6,000 | Fr.0.26350 | Fr.1,581.00 |
| 9,000 | Fr.0.26013 | Fr.2,341.17 |
| 15,000 | Fr.0.25640 | Fr.3,846.00 |
| 21,000 | Fr.0.25423 | Fr.5,338.83 |
| 30,000 | Fr.0.25213 | Fr.7,563.90 |
| Unit Price without VAT: | Fr.0.59000 |
|---|---|
| Unit Price with VAT: | Fr.0.63779 |











