cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW7001EVM

DigiKey Part Number
TSW7001EVM-ND
Manufacturer
Manufacturer Product Number
TSW7001EVM
Description
EVAL BOARD FOR VCA824
Customer Reference
Detailed Description
VCA824 - 1 - Single Channels per IC Variable Gain Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Channels per IC
1 - Single
Amplifier Type
Variable Gain
Output Type
Single-Ended
Slew Rate
2500V/µs
-3db Bandwidth
710MHz
Gain Bandwidth Product
-
Current - Output / Channel
90mA
Current - Supply (Main IC)
36.5mA
Voltage - Supply, Single/Dual (±)
6V
Utilized IC / Part
VCA824
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.