HEF4053BP,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8,416
Unit Price: Fr.0.66000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: Fr.0.47988
Datasheet

Similar


Texas Instruments
In Stock: 1,928
Unit Price: Fr.0.75000
Datasheet
16 DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4053BP,652

DigiKey Part Number
568-1692-5-ND
Manufacturer
Manufacturer Product Number
HEF4053BP,652
Description
IC SWITCH SPDT X 3 155OHM 16DIP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 155Ohm 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
HEF4053BP,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
155Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 15V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
70MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes