UC2825BDWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 160
Unit Price: Fr.11.52000
Datasheet
Converter Offline Boost, Flyback, Forward Topology 1MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2825BDWG4

DigiKey Part Number
UC2825BDWG4-ND
Manufacturer
Manufacturer Product Number
UC2825BDWG4
Description
IC OFFLINE SW MULT TOP 16SOIC
Customer Reference
Detailed Description
Converter Offline Boost, Flyback, Forward Topology 1MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2825BDWG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
50%
Manufacturer
Texas Instruments
Frequency - Switching
1MHz
Packaging
Tube
Fault Protection
Current Limiting
Part Status
Discontinued at DigiKey
Control Features
Frequency Control, Soft Start
Output Isolation
Non-Isolated
Operating Temperature
-55°C ~ 150°C (TJ)
Internal Switch(s)
No
Package / Case
16-SOIC (0.295", 7.50mm Width)
Topology
Boost, Flyback, Forward
Supplier Device Package
16-SOIC
Voltage - Start Up
16 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
10V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC2825BDWTexas Instruments160296-2491-5-NDFr.11.52000MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tube
QuantityUnit PriceExt Price
80Fr.6.14113Fr.491.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.6.14113
Unit Price with VAT:Fr.6.63856