LMK6CE02400CDLFT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: Fr.0.84816
Datasheet
24 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6CE02400CDLFT

DigiKey Part Number
296-LMK6CE02400CDLFTTR-ND - Tape & Reel (TR)
296-LMK6CE02400CDLFTCT-ND - Cut Tape (CT)
296-LMK6CE02400CDLFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK6CE02400CDLFT
Description
Low-jitter, high-performance, bu
Customer Reference
Detailed Description
24 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
4-VDFN
Base Resonator
Supplier Device Package
4-VSON (2.5x2)
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
56mA
Output
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK6CE02400CDLFRTexas Instruments0296-LMK6CE02400CDLFRTR-NDFr.0.84816Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types