
| UCC25630-3DDBR | |
|---|---|
| DigiKey Part Number | 296-48222-2-ND - Tape & Reel (TR) 296-48222-1-ND - Cut Tape (CT) 296-48222-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | UCC25630-3DDBR | 
| Description | UCC25630-3DDBR | 
| Customer Reference | |
| Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output DC-DC Controller IC 14-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UCC25630-3DDBR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Output Type | Transistor Driver | |
| Function | - | |
| Output Configuration | Positive, Isolation Capable | |
| Topology | Half-Bridge | |
| Number of Outputs | 1 | |
| Output Phases | 1 | |
| Voltage - Supply (Vcc/Vdd) | 11.25V ~ 26V | |
| Frequency - Switching | 35kHz ~ 1MHz | |
| Duty Cycle (Max) | 50% | |
| Synchronous Rectifier | No | |
| Clock Sync | No | |
| Serial Interfaces | - | |
| Control Features | Hybrid Hysteretic Control (HHC) | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
| Supplier Device Package | 14-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.1.82318 | Fr.4,557.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.34000 | Fr.3.34 | 
| 10 | Fr.2.52700 | Fr.25.27 | 
| 25 | Fr.2.32480 | Fr.58.12 | 
| 100 | Fr.2.10190 | Fr.210.19 | 
| 250 | Fr.1.99560 | Fr.498.90 | 
| 500 | Fr.1.93156 | Fr.965.78 | 
| 1,000 | Fr.1.87883 | Fr.1,878.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.64000 | Fr.1.64 | 
| 10 | Fr.1.20800 | Fr.12.08 | 
| 25 | Fr.1.10080 | Fr.27.52 | 
| 100 | Fr.0.98280 | Fr.98.28 | 
| 250 | Fr.0.92664 | Fr.231.66 | 
| 500 | Fr.0.89278 | Fr.446.39 | 
| 1,000 | Fr.0.86490 | Fr.864.90 | 
| Unit Price without VAT: | Fr.1.64000 | 
|---|---|
| Unit Price with VAT: | Fr.1.77284 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland