Similar

| TMS320F28PLC84PNT | |
|---|---|
| DigiKey Part Number | 296-45291-ND | 
| Manufacturer | |
| Manufacturer Product Number | TMS320F28PLC84PNT | 
| Description | IC MCU 32BIT 256KB FLASH 80LQFP | 
| Customer Reference | |
| Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 256KB (128K x 16) FLASH 80-LQFP (12x12) | 
| EDA/CAD Models | TMS320F28PLC84PNT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Not For New Designs | |
| DigiKey Programmable | Not Verified | |
| Core Processor | C28x | |
| Core Size | 32-Bit | |
| Speed | 90MHz | |
| Connectivity | I2C, McBSP, SCI, SPI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
| Number of I/O | 40 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 50K x 16 | |
| Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.63V | |
| Data Converters | A/D 4x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 80-LQFP (12x12) | |
| Package / Case | 80-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 119 | Fr.7.11244 | Fr.846.38 | 
| Unit Price without VAT: | Fr.7.11244 | 
|---|---|
| Unit Price with VAT: | Fr.7.68855 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland