
UCC27200DR | |
|---|---|
DigiKey Part Number | 296-41795-2-ND - Tape & Reel (TR) 296-41795-1-ND - Cut Tape (CT) 296-41795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27200DR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27200DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 3V, 8V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.93000 | Fr.1.93 |
| 10 | Fr.1.42800 | Fr.14.28 |
| 25 | Fr.1.30440 | Fr.32.61 |
| 100 | Fr.1.16860 | Fr.116.86 |
| 250 | Fr.1.10380 | Fr.275.95 |
| 500 | Fr.1.06474 | Fr.532.37 |
| 1,000 | Fr.1.03258 | Fr.1,032.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.99864 | Fr.2,496.60 |
| 5,000 | Fr.0.97819 | Fr.4,890.95 |
| 7,500 | Fr.0.96795 | Fr.7,259.62 |
| Unit Price without VAT: | Fr.1.93000 |
|---|---|
| Unit Price with VAT: | Fr.2.08633 |











