MFR Recommended

UCC27210DPRR | |
|---|---|
DigiKey Part Number | UCC27210DPRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC27210DPRR |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27210DPRR Models |
Category | Logic Voltage - VIL, VIH 2.4V, 5.8V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 120 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 7.2ns, 5.5ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 140°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-WSON (4x4) |
Voltage - Supply 8V ~ 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27211DPRR | Texas Instruments | 0 | 296-UCC27211DPRRCT-ND | Fr.1.78000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.32802 | Fr.3,984.06 |
| Unit Price without VAT: | Fr.1.32802 |
|---|---|
| Unit Price with VAT: | Fr.1.43559 |


