
UCC27523DSDR | |
|---|---|
DigiKey Part Number | 296-UCC27523DSDRTR-ND - Tape & Reel (TR) 296-UCC27523DSDRCT-ND - Cut Tape (CT) 296-UCC27523DSDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27523DSDR |
Description | IC GATE DRVR LOW-SIDE 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27523DSDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.3V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.09000 | Fr.1.09 |
| 10 | Fr.0.79000 | Fr.7.90 |
| 25 | Fr.0.71640 | Fr.17.91 |
| 100 | Fr.0.63490 | Fr.63.49 |
| 250 | Fr.0.59596 | Fr.148.99 |
| 500 | Fr.0.57254 | Fr.286.27 |
| 1,000 | Fr.0.55326 | Fr.553.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.52943 | Fr.1,588.29 |
| 6,000 | Fr.0.51777 | Fr.3,106.62 |
| 9,000 | Fr.0.51193 | Fr.4,607.37 |
| 15,000 | Fr.0.50546 | Fr.7,581.90 |
| Unit Price without VAT: | Fr.1.09000 |
|---|---|
| Unit Price with VAT: | Fr.1.17829 |

