PFC IC Discontinuous (Transition) 500kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28060DR

DigiKey Part Number
296-27159-2-ND - Tape & Reel (TR)
296-27159-1-ND - Cut Tape (CT)
296-27159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28060DR
Description
IC PFC CTRL TRANS 500KHZ 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 500kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28060DR Models
Product Attributes
Filter Similar Products
Category
Current - Startup
200 µA
Manufacturer
Texas Instruments
Voltage - Supply
8V ~ 21V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Mode
Discontinuous (Transition)
Supplier Device Package
16-SOIC
Frequency - Switching
500kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP1631DR2Gonsemi21NCP1631DR2GOSCT-NDFr.1.33000Similar
In-Stock: 1,530
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.66000Fr.2.66
10Fr.1.99700Fr.19.97
25Fr.1.83080Fr.45.77
100Fr.1.64890Fr.164.89
250Fr.1.56216Fr.390.54
500Fr.1.54228Fr.771.14
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.24170Fr.3,104.25
5,000Fr.1.21718Fr.6,085.90
Manufacturers Standard Package
Unit Price without VAT:Fr.2.66000
Unit Price with VAT:Fr.2.87546