
UCC2806DWTR | |
|---|---|
DigiKey Part Number | 296-43113-2-ND - Tape & Reel (TR) 296-43113-1-ND - Cut Tape (CT) 296-43113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2806DWTR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2806DWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 14.5V | |
Frequency - Switching | 47kHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.39000 | Fr.11.39 |
| 10 | Fr.8.99500 | Fr.89.95 |
| 25 | Fr.8.39560 | Fr.209.89 |
| 100 | Fr.7.73650 | Fr.773.65 |
| 250 | Fr.7.42224 | Fr.1,855.56 |
| 500 | Fr.7.23284 | Fr.3,616.42 |
| 1,000 | Fr.7.07695 | Fr.7,076.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.6.94870 | Fr.13,897.40 |
| Unit Price without VAT: | Fr.11.39000 |
|---|---|
| Unit Price with VAT: | Fr.12.31259 |

