
UCC28811DR | |
|---|---|
DigiKey Part Number | 296-23906-2-ND - Tape & Reel (TR) 296-23906-1-ND - Cut Tape (CT) 296-23906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28811DR |
Description | IC LED DRIVER OFFL TRIAC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28811DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.61000 | Fr.0.61 |
| 10 | Fr.0.43500 | Fr.4.35 |
| 25 | Fr.0.39120 | Fr.9.78 |
| 100 | Fr.0.34260 | Fr.34.26 |
| 250 | Fr.0.31960 | Fr.79.90 |
| 500 | Fr.0.30572 | Fr.152.86 |
| 1,000 | Fr.0.29427 | Fr.294.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.28219 | Fr.705.48 |
| 5,000 | Fr.0.27491 | Fr.1,374.55 |
| 7,500 | Fr.0.27126 | Fr.2,034.45 |
| 12,500 | Fr.0.26722 | Fr.3,340.25 |
| 17,500 | Fr.0.26486 | Fr.4,635.05 |
| 25,000 | Fr.0.26259 | Fr.6,564.75 |
| Unit Price without VAT: | Fr.0.61000 |
|---|---|
| Unit Price with VAT: | Fr.0.65941 |

