
UCC28C42DR | |
|---|---|
DigiKey Part Number | 296-41807-2-ND - Tape & Reel (TR) 296-41807-1-ND - Cut Tape (CT) 296-41807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C42DR |
Description | IC OFFLINE CTRLR PWM UVLO 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C42DR Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2842BD1 | STMicroelectronics | 529 | 497-18659-ND | Fr.1.01000 | Similar |
| UC2843BD1 | STMicroelectronics | 1,322 | 497-14805-5-ND | Fr.1.28000 | Similar |
| UC2843BD1013TR | STMicroelectronics | 3,337 | 497-8351-1-ND | Fr.0.84000 | Similar |
| UC3842BD1013TR | STMicroelectronics | 1,773 | 497-6139-1-ND | Fr.0.77000 | Similar |
| UC3843BD1 | STMicroelectronics | 10,894 | 497-15689-5-ND | Fr.1.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.86000 | Fr.0.86 |
| 10 | Fr.0.62000 | Fr.6.20 |
| 25 | Fr.0.56000 | Fr.14.00 |
| 100 | Fr.0.49390 | Fr.49.39 |
| 250 | Fr.0.46244 | Fr.115.61 |
| 500 | Fr.0.44350 | Fr.221.75 |
| 1,000 | Fr.0.43265 | Fr.432.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.41141 | Fr.1,028.53 |
| 5,000 | Fr.0.40148 | Fr.2,007.40 |
| 7,500 | Fr.0.39651 | Fr.2,973.82 |
| 12,500 | Fr.0.39100 | Fr.4,887.50 |
| 17,500 | Fr.0.38778 | Fr.6,786.15 |
| Unit Price without VAT: | Fr.0.86000 |
|---|---|
| Unit Price with VAT: | Fr.0.92966 |

