
OPA2992QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-OPA2992QDGKRQ1TR-ND - Tape & Reel (TR) 296-OPA2992QDGKRQ1CT-ND - Cut Tape (CT) 296-OPA2992QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2992QDGKRQ1 |
Description | AUTOMOTIVE, DUAL, 40-V, 10-MHZ R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2992QDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 32V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.75000 | Fr.2.75 |
| 10 | Fr.2.07000 | Fr.20.70 |
| 25 | Fr.1.89960 | Fr.47.49 |
| 100 | Fr.1.71180 | Fr.171.18 |
| 250 | Fr.1.62232 | Fr.405.58 |
| 500 | Fr.1.56836 | Fr.784.18 |
| 1,000 | Fr.1.52395 | Fr.1,523.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.47708 | Fr.3,692.70 |
| 5,000 | Fr.1.44883 | Fr.7,244.15 |
| Unit Price without VAT: | Fr.2.75000 |
|---|---|
| Unit Price with VAT: | Fr.2.97275 |






