
UCC5510MWP | |
|---|---|
DigiKey Part Number | 296-6730-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC5510MWP |
Description | IC SCSI 9-LINE TERM 36-SOP |
Customer Reference | |
Detailed Description | SCSI, LVD, SE Terminator 9 Terminations 36-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | SCSI, LVD, SE | |
Number of Terminations | 9 | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-SOP | |
Supplier Device Package | 36-SSOP | |
Base Product Number |

