

TFAS0402R1100F-T10 | |
---|---|
DigiKey Part Number | 4463-TFAS0402R1100F-T10TR-ND - Tape & Reel (TR) 4463-TFAS0402R1100F-T10CT-ND - Cut Tape (CT) 4463-TFAS0402R1100F-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS0402R1100F-T10 |
Description | RES 110 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01800 | Fr.0.18 |
25 | Fr.0.01320 | Fr.0.33 |
50 | Fr.0.01060 | Fr.0.53 |
100 | Fr.0.00850 | Fr.0.85 |
250 | Fr.0.00652 | Fr.1.63 |
500 | Fr.0.00544 | Fr.2.72 |
1,000 | Fr.0.00457 | Fr.4.57 |
5,000 | Fr.0.00322 | Fr.16.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00283 | Fr.28.30 |
20,000 | Fr.0.00252 | Fr.50.40 |
30,000 | Fr.0.00237 | Fr.71.10 |
50,000 | Fr.0.00221 | Fr.110.50 |
70,000 | Fr.0.00212 | Fr.148.40 |
100,000 | Fr.0.00203 | Fr.203.00 |
120,000 | Fr.0.00199 | Fr.238.80 |
240,000 | Fr.0.00186 | Fr.446.40 |
250,000 | Fr.0.00185 | Fr.462.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |