



TFAS0402WJUMPF-T10 | |
|---|---|
DigiKey Part Number | 4463-TFAS0402WJUMPF-T10TR-ND - Tape & Reel (TR) 4463-TFAS0402WJUMPF-T10CT-ND - Cut Tape (CT) 4463-TFAS0402WJUMPF-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS0402WJUMPF-T10 |
Description | RES 0 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02000 | Fr.0.20 |
| 25 | Fr.0.01480 | Fr.0.37 |
| 50 | Fr.0.01180 | Fr.0.59 |
| 100 | Fr.0.00960 | Fr.0.96 |
| 250 | Fr.0.00744 | Fr.1.86 |
| 500 | Fr.0.00622 | Fr.3.11 |
| 1,000 | Fr.0.00526 | Fr.5.26 |
| 5,000 | Fr.0.00375 | Fr.18.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00332 | Fr.33.20 |
| 20,000 | Fr.0.00297 | Fr.59.40 |
| 30,000 | Fr.0.00280 | Fr.84.00 |
| 50,000 | Fr.0.00262 | Fr.131.00 |
| 70,000 | Fr.0.00252 | Fr.176.40 |
| 100,000 | Fr.0.00242 | Fr.242.00 |
| 120,000 | Fr.0.00238 | Fr.285.60 |
| 240,000 | Fr.0.00223 | Fr.535.20 |
| 250,000 | Fr.0.00222 | Fr.555.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

