
KMC2S035RY | |
|---|---|
DigiKey Part Number | 5018-KMC2S035RYTR-ND - Tape & Reel (TR) 5018-KMC2S035RYCT-ND - Cut Tape (CT) 5018-KMC2S035RYDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | KMC2S035RY |
Description | PTC RESETTABLE FUSE, 0805, 6V, 0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 750 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 250 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.2 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 5 | Fr.0.11600 | Fr.0.58 |
| 10 | Fr.0.10800 | Fr.1.08 |
| 50 | Fr.0.08940 | Fr.4.47 |
| 100 | Fr.0.08260 | Fr.8.26 |
| 250 | Fr.0.07424 | Fr.18.56 |
| 500 | Fr.0.06852 | Fr.34.26 |
| 1,000 | Fr.0.06320 | Fr.63.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05374 | Fr.214.96 |
| 8,000 | Fr.0.04952 | Fr.396.16 |
| 12,000 | Fr.0.04720 | Fr.566.40 |
| 20,000 | Fr.0.04441 | Fr.888.20 |
| 28,000 | Fr.0.04266 | Fr.1,194.48 |
| 40,000 | Fr.0.04100 | Fr.1,640.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |


