Surge Protection Device (SPD) 550VAC, 745VDC MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP3-480-20KA-NI

DigiKey Part Number
1121-1424-ND
Manufacturer
Manufacturer Product Number
FSP3-480-20KA-NI
Description
SPD 550VAC/745VDC MCOV 3 POLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 550VAC, 745VDC MCOV 3 Pole
Datasheet
 Datasheet
EDA/CAD Models
FSP3-480-20KA-NI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Discharge (Nom) (8/20µS)
20 kA
Manufacturer
Thomas Research Products
Current - Discharge (Max) (8/20µS)
20 kA
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Box
Mounting Type
Free Hanging
Part Status
Active
Approval Agency
cURus, UL
Number of Poles
3
Base Product Number
Voltage - Continuous Operating (Max) (MCOV)
550VAC, 745VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
500Fr.27.13298Fr.13,566.49
Manufacturers Standard Package
Unit Price without VAT:Fr.27.13298
Unit Price with VAT:Fr.29.33075