Direct
Similar

PLED96W-048-C2000 | |
|---|---|
DigiKey Part Number | PLED96W-048-C2000-ND |
Manufacturer | |
Manufacturer Product Number | PLED96W-048-C2000 |
Description | LED DRIVER CC AC/DC 16-48V 2A |
Customer Reference | |
Detailed Description | 2A 16 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | PLED96W-048-C2000 Models |
Category | Current - Output (Max) 2A |
Manufacturer Thomas Research Products | Power (Watts) 96 W |
Series | Features OCP, OVP, SCP |
Packaging Box | Ratings IP66, NEMA 6 |
Part Status Obsolete | Operating Temperature -30°C ~ 65°C |
DigiKey Programmable Not Verified | Efficiency 90% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 5.98" L x 2.31" W x 1.46" H (152.0mm x 58.8mm x 37.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 1.4 lbs (635 g) |
Voltage - Output 16 ~ 48V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLED96W-046-C2100-D | Thomas Research Products | 156 | 1121-1220-ND | Fr.67.28000 | Direct |
| PLC-100-48 | MEAN WELL USA Inc. | 4 | 1866-3780-ND | Fr.33.73000 | Similar |



