
XC6118C10AMR-G | |
---|---|
DigiKey Part Number | 893-XC6118C10AMR-GTR-ND - Tape & Reel (TR) 893-XC6118C10AMR-GCT-ND - Cut Tape (CT) 893-XC6118C10AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118C10AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.48000 | Fr.0.48 |
10 | Fr.0.33900 | Fr.3.39 |
25 | Fr.0.30400 | Fr.7.60 |
100 | Fr.0.26520 | Fr.26.52 |
250 | Fr.0.24664 | Fr.61.66 |
500 | Fr.0.23548 | Fr.117.74 |
1,000 | Fr.0.22627 | Fr.226.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.22412 | Fr.672.36 |
6,000 | Fr.0.20627 | Fr.1,237.62 |
9,000 | Fr.0.19720 | Fr.1,774.80 |
15,000 | Fr.0.18800 | Fr.2,820.00 |
Unit Price without VAT: | Fr.0.48000 |
---|---|
Unit Price with VAT: | Fr.0.51888 |