
XC6118C30BMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118C30BMR-GTR-ND - Tape & Reel (TR) 893-XC6118C30BMR-GCT-ND - Cut Tape (CT) 893-XC6118C30BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118C30BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.92000 | Fr.0.92 |
| 10 | Fr.0.57500 | Fr.5.75 |
| 25 | Fr.0.48360 | Fr.12.09 |
| 100 | Fr.0.37970 | Fr.37.97 |
| 250 | Fr.0.32880 | Fr.82.20 |
| 500 | Fr.0.29764 | Fr.148.82 |
| 1,000 | Fr.0.27166 | Fr.271.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.23912 | Fr.717.36 |
| 6,000 | Fr.0.22298 | Fr.1,337.88 |
| 9,000 | Fr.0.21483 | Fr.1,933.47 |
| 15,000 | Fr.0.20575 | Fr.3,086.25 |
| 21,000 | Fr.0.20042 | Fr.4,208.82 |
| 30,000 | Fr.0.19526 | Fr.5,857.80 |
| Unit Price without VAT: | Fr.0.92000 |
|---|---|
| Unit Price with VAT: | Fr.0.99452 |

