
XC6118N16AGR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N16AGR-GTR-ND - Tape & Reel (TR) 893-XC6118N16AGR-GCT-ND - Cut Tape (CT) 893-XC6118N16AGR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N16AGR-G |
Description | IC SUPERVISOR 1 CHANNEL 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.25219 | Fr.756.57 |
| 6,000 | Fr.0.23539 | Fr.1,412.34 |
| 9,000 | Fr.0.22691 | Fr.2,042.19 |
| 15,000 | Fr.0.21746 | Fr.3,261.90 |
| 21,000 | Fr.0.21191 | Fr.4,450.11 |
| 30,000 | Fr.0.20654 | Fr.6,196.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.96000 | Fr.0.96 |
| 10 | Fr.0.60200 | Fr.6.02 |
| 25 | Fr.0.50680 | Fr.12.67 |
| 100 | Fr.0.39860 | Fr.39.86 |
| 250 | Fr.0.34556 | Fr.86.39 |
| 500 | Fr.0.31312 | Fr.156.56 |
| 1,000 | Fr.0.28606 | Fr.286.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.97000 | Fr.0.97 |
| 10 | Fr.0.60800 | Fr.6.08 |
| 25 | Fr.0.51200 | Fr.12.80 |
| 100 | Fr.0.40260 | Fr.40.26 |
| 250 | Fr.0.34904 | Fr.87.26 |
| 500 | Fr.0.31624 | Fr.158.12 |
| 1,000 | Fr.0.28893 | Fr.288.93 |
| Unit Price without VAT: | Fr.0.96000 |
|---|---|
| Unit Price with VAT: | Fr.1.03776 |

