Supervisor Push-Pull, Totem Pole 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6135C08DMR-G

DigiKey Part Number
893-XC6135C08DMR-GTR-ND - Tape & Reel (TR)
893-XC6135C08DMR-GCT-ND - Cut Tape (CT)
893-XC6135C08DMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6135C08DMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Torex Semiconductor Ltd
Reset
Active High
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
44µs Typical
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-25
Voltage - Threshold
0.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.41000Fr.0.41
10Fr.0.28600Fr.2.86
25Fr.0.25560Fr.6.39
100Fr.0.22190Fr.22.19
250Fr.0.20604Fr.51.51
500Fr.0.19642Fr.98.21
1,000Fr.0.18851Fr.188.51
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.17874Fr.536.22
6,000Fr.0.17396Fr.1,043.76
9,000Fr.0.17156Fr.1,544.04
15,000Fr.0.16891Fr.2,533.65
21,000Fr.0.16736Fr.3,514.56
30,000Fr.0.16586Fr.4,975.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.41000
Unit Price with VAT:Fr.0.44321