Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6135C25A9R-G

DigiKey Part Number
893-XC6135C25A9R-GTR-ND - Tape & Reel (TR)
893-XC6135C25A9R-GCT-ND - Cut Tape (CT)
893-XC6135C25A9R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6135C25A9R-G
Description
IC SUPERVISOR 1 CHAN USPQ-4B05
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
44µs Typical
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
4-XDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
4-USPQ-B05 (1x1)
Voltage - Threshold
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,893
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.46000Fr.0.46
10Fr.0.32600Fr.3.26
25Fr.0.29160Fr.7.29
100Fr.0.25400Fr.25.40
250Fr.0.23612Fr.59.03
500Fr.0.22536Fr.112.68
1,000Fr.0.21648Fr.216.48
2,500Fr.0.21335Fr.533.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.20147Fr.1,007.35
10,000Fr.0.19682Fr.1,968.20
15,000Fr.0.19449Fr.2,917.35
25,000Fr.0.19191Fr.4,797.75
35,000Fr.0.19041Fr.6,664.35
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46000
Unit Price with VAT:Fr.0.49726