
XC6135C27C9R-G | |
|---|---|
DigiKey Part Number | 893-XC6135C27C9R-GTR-ND - Tape & Reel (TR) 893-XC6135C27C9R-GCT-ND - Cut Tape (CT) 893-XC6135C27C9R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C27C9R-G |
Description | IC SUPERVISOR 1 CHAN USPQ-4B05 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 44µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case 4-XDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 4-USPQ-B05 (1x1) |
Voltage - Threshold 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.32600 | Fr.3.26 |
| 25 | Fr.0.29160 | Fr.7.29 |
| 100 | Fr.0.25400 | Fr.25.40 |
| 250 | Fr.0.23612 | Fr.59.03 |
| 500 | Fr.0.22536 | Fr.112.68 |
| 1,000 | Fr.0.21648 | Fr.216.48 |
| 2,500 | Fr.0.21335 | Fr.533.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.20147 | Fr.1,007.35 |
| 10,000 | Fr.0.19682 | Fr.1,968.20 |
| 15,000 | Fr.0.19449 | Fr.2,917.35 |
| 25,000 | Fr.0.19191 | Fr.4,797.75 |
| 35,000 | Fr.0.19041 | Fr.6,664.35 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

