
XC6140N16CNR-G | |
|---|---|
DigiKey Part Number | 893-XC6140N16CNR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6140N16CNR-G |
Description | VOLTAGE MONITORING IC FOR RECHAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.15279 | Fr.458.37 |
| 6,000 | Fr.0.14294 | Fr.857.64 |
| 15,000 | Fr.0.13308 | Fr.1,996.20 |
| 30,000 | Fr.0.12618 | Fr.3,785.40 |
| Unit Price without VAT: | Fr.0.15279 |
|---|---|
| Unit Price with VAT: | Fr.0.16517 |

