

XC6204F522MR-G | |
---|---|
DigiKey Part Number | 893-XC6204F522MR-GTR-ND - Tape & Reel (TR) 893-XC6204F522MR-GCT-ND - Cut Tape (CT) 893-XC6204F522MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6204F522MR-G |
Description | IC REG LIN 5.2V 300MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6204F522MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.89000 | Fr.0.89 |
10 | Fr.0.55400 | Fr.5.54 |
25 | Fr.0.46600 | Fr.11.65 |
100 | Fr.0.36540 | Fr.36.54 |
250 | Fr.0.31612 | Fr.79.03 |
500 | Fr.0.28594 | Fr.142.97 |
1,000 | Fr.0.26078 | Fr.260.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.22925 | Fr.687.75 |
6,000 | Fr.0.21362 | Fr.1,281.72 |
9,000 | Fr.0.20573 | Fr.1,851.57 |
15,000 | Fr.0.19693 | Fr.2,953.95 |
21,000 | Fr.0.19176 | Fr.4,026.96 |
30,000 | Fr.0.18677 | Fr.5,603.10 |
Unit Price without VAT: | Fr.0.89000 |
---|---|
Unit Price with VAT: | Fr.0.96209 |