

XC6205B152MR-G | |
---|---|
DigiKey Part Number | 893-XC6205B152MR-GTR-ND - Tape & Reel (TR) 893-XC6205B152MR-GCT-ND - Cut Tape (CT) 893-XC6205B152MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6205B152MR-G |
Description | IC REG LIN 1.5V 150MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6205B152MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 65dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.92000 | Fr.0.92 |
10 | Fr.0.57500 | Fr.5.75 |
25 | Fr.0.48360 | Fr.12.09 |
100 | Fr.0.37970 | Fr.37.97 |
250 | Fr.0.32880 | Fr.82.20 |
500 | Fr.0.29764 | Fr.148.82 |
1,000 | Fr.0.27166 | Fr.271.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.18800 | Fr.564.00 |
Unit Price without VAT: | Fr.0.92000 |
---|---|
Unit Price with VAT: | Fr.0.99452 |