


XC6206P312MR-G | |
|---|---|
DigiKey Part Number | 893-XC6206P312MR-GTR-ND - Tape & Reel (TR) 893-XC6206P312MR-GCT-ND - Cut Tape (CT) 893-XC6206P312MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P312MR-G |
Description | IC REG LINEAR 3.1V 200MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P312MR-G Models |
Category | Voltage Dropout (Max) 0.68V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 3 µA |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23 |
Voltage - Output (Min/Fixed) 3.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| 10 | Fr.0.33900 | Fr.3.39 |
| 25 | Fr.0.30360 | Fr.7.59 |
| 100 | Fr.0.26460 | Fr.26.46 |
| 250 | Fr.0.24612 | Fr.61.53 |
| 500 | Fr.0.23498 | Fr.117.49 |
| 1,000 | Fr.0.22579 | Fr.225.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.21443 | Fr.643.29 |
| 6,000 | Fr.0.20887 | Fr.1,253.22 |
| 9,000 | Fr.0.20609 | Fr.1,854.81 |
| 15,000 | Fr.0.20301 | Fr.3,045.15 |
| 21,000 | Fr.0.20120 | Fr.4,225.20 |
| 30,000 | Fr.0.19947 | Fr.5,984.10 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |

