


XC6210A122DR-G | |
|---|---|
DigiKey Part Number | 893-XC6210A122DR-GTR-ND - Tape & Reel (TR) 893-XC6210A122DR-GCT-ND - Cut Tape (CT) 893-XC6210A122DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A122DR-G |
Description | IC REG LINEAR 1.2V 500MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A122DR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 61.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-USPB (1.8x2) |
Voltage Dropout (Max) 0.4V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.64000 | Fr.0.64 |
| 10 | Fr.0.45600 | Fr.4.56 |
| 25 | Fr.0.40960 | Fr.10.24 |
| 100 | Fr.0.35940 | Fr.35.94 |
| 250 | Fr.0.33536 | Fr.83.84 |
| 500 | Fr.0.32088 | Fr.160.44 |
| 1,000 | Fr.0.30895 | Fr.308.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.29422 | Fr.882.66 |
| 6,000 | Fr.0.28702 | Fr.1,722.12 |
| 9,000 | Fr.0.28341 | Fr.2,550.69 |
| 15,000 | Fr.0.27941 | Fr.4,191.15 |
| 21,000 | Fr.0.27707 | Fr.5,818.47 |
| Unit Price without VAT: | Fr.0.64000 |
|---|---|
| Unit Price with VAT: | Fr.0.69184 |

