

XC6210A162MR-G | |
|---|---|
DigiKey Part Number | 893-XC6210A162MR-GTR-ND - Tape & Reel (TR) 893-XC6210A162MR-GCT-ND - Cut Tape (CT) 893-XC6210A162MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A162MR-G |
Description | IC REG LINEAR 1.6V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A162MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.135V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 63 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.01000 | Fr.1.01 |
| 10 | Fr.0.63100 | Fr.6.31 |
| 25 | Fr.0.53160 | Fr.13.29 |
| 100 | Fr.0.41880 | Fr.41.88 |
| 250 | Fr.0.36356 | Fr.90.89 |
| 500 | Fr.0.32972 | Fr.164.86 |
| 1,000 | Fr.0.30155 | Fr.301.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.26626 | Fr.798.78 |
| 6,000 | Fr.0.24875 | Fr.1,492.50 |
| 9,000 | Fr.0.23992 | Fr.2,159.28 |
| 15,000 | Fr.0.23008 | Fr.3,451.20 |
| 21,000 | Fr.0.22430 | Fr.4,710.30 |
| 30,000 | Fr.0.21872 | Fr.6,561.60 |
| Unit Price without VAT: | Fr.1.01000 |
|---|---|
| Unit Price with VAT: | Fr.1.09181 |

