
| XC6118N16AGR-G | |
|---|---|
| DigiKey Part Number | 893-XC6118N16AGR-GTR-ND - Tape & Reel (TR) 893-XC6118N16AGR-GCT-ND - Cut Tape (CT) 893-XC6118N16AGR-GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XC6118N16AGR-G | 
| Description | IC SUPERVISOR 1 CHANNEL 4USP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Torex Semiconductor Ltd | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 1.6V | |
| Output | Open Drain or Open Collector | |
| Reset | Active Low | |
| Reset Timeout | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-UDFN Exposed Pad | |
| Supplier Device Package | 4-USP (1.2x1.6) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.25219 | Fr.756.57 | 
| 6,000 | Fr.0.23539 | Fr.1,412.34 | 
| 9,000 | Fr.0.22691 | Fr.2,042.19 | 
| 15,000 | Fr.0.21746 | Fr.3,261.90 | 
| 21,000 | Fr.0.21191 | Fr.4,450.11 | 
| 30,000 | Fr.0.20654 | Fr.6,196.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.96000 | Fr.0.96 | 
| 10 | Fr.0.60200 | Fr.6.02 | 
| 25 | Fr.0.50680 | Fr.12.67 | 
| 100 | Fr.0.39860 | Fr.39.86 | 
| 250 | Fr.0.34556 | Fr.86.39 | 
| 500 | Fr.0.31312 | Fr.156.56 | 
| 1,000 | Fr.0.28606 | Fr.286.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.97000 | Fr.0.97 | 
| 10 | Fr.0.60800 | Fr.6.08 | 
| 25 | Fr.0.51200 | Fr.12.80 | 
| 100 | Fr.0.40260 | Fr.40.26 | 
| 250 | Fr.0.34904 | Fr.87.26 | 
| 500 | Fr.0.31624 | Fr.158.12 | 
| 1,000 | Fr.0.28893 | Fr.288.93 | 
| Unit Price without VAT: | Fr.0.96000 | 
|---|---|
| Unit Price with VAT: | Fr.1.03776 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland