


XC6215B232NR-G | |
|---|---|
DigiKey Part Number | 893-XC6215B232NR-GTR-ND - Tape & Reel (TR) 893-XC6215B232NR-GCT-ND - Cut Tape (CT) 893-XC6215B232NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B232NR-G |
Description | IC REG LINEAR 2.3V 150MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B232NR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.92000 | Fr.0.92 |
| 10 | Fr.0.57500 | Fr.5.75 |
| 25 | Fr.0.48360 | Fr.12.09 |
| 100 | Fr.0.37970 | Fr.37.97 |
| 250 | Fr.0.32880 | Fr.82.20 |
| 500 | Fr.0.29764 | Fr.148.82 |
| 1,000 | Fr.0.27166 | Fr.271.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.23912 | Fr.717.36 |
| 6,000 | Fr.0.22298 | Fr.1,337.88 |
| 9,000 | Fr.0.21483 | Fr.1,933.47 |
| 15,000 | Fr.0.20575 | Fr.3,086.25 |
| 21,000 | Fr.0.20042 | Fr.4,208.82 |
| 30,000 | Fr.0.19526 | Fr.5,857.80 |
| Unit Price without VAT: | Fr.0.92000 |
|---|---|
| Unit Price with VAT: | Fr.0.99452 |

