

XC6215B332NR-G | |
---|---|
DigiKey Part Number | 893-XC6215B332NR-GTR-ND - Tape & Reel (TR) 893-XC6215B332NR-GCT-ND - Cut Tape (CT) 893-XC6215B332NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B332NR-G |
Description | IC REG LINEAR 3.3V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B332NR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.48000 | Fr.0.48 |
10 | Fr.0.33900 | Fr.3.39 |
25 | Fr.0.30400 | Fr.7.60 |
100 | Fr.0.26520 | Fr.26.52 |
250 | Fr.0.24664 | Fr.61.66 |
500 | Fr.0.23548 | Fr.117.74 |
1,000 | Fr.0.22627 | Fr.226.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.22412 | Fr.672.36 |
6,000 | Fr.0.20627 | Fr.1,237.62 |
9,000 | Fr.0.19720 | Fr.1,774.80 |
15,000 | Fr.0.18800 | Fr.2,820.00 |
Unit Price without VAT: | Fr.0.48000 |
---|---|
Unit Price with VAT: | Fr.0.51888 |