


XC6216B3328R-G | |
|---|---|
DigiKey Part Number | 893-XC6216B3328R-GTR-ND - Tape & Reel (TR) 893-XC6216B3328R-GCT-ND - Cut Tape (CT) 893-XC6216B3328R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6216B3328R-G |
Description | IC REG LIN 3.3V 150MA USP-6B06 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA USP-6B06 |
Datasheet | Datasheet |
EDA/CAD Models | XC6216B3328R-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 30dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 28V | Package / Case 6-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package USP-6B06 |
Voltage Dropout (Max) 1.7V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.82000 | Fr.0.82 |
| 10 | Fr.0.59200 | Fr.5.92 |
| 25 | Fr.0.53400 | Fr.13.35 |
| 100 | Fr.0.47070 | Fr.47.07 |
| 250 | Fr.0.44056 | Fr.110.14 |
| 500 | Fr.0.42238 | Fr.211.19 |
| 1,000 | Fr.0.41120 | Fr.411.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.38202 | Fr.1,910.10 |
| 10,000 | Fr.0.37418 | Fr.3,741.80 |
| 15,000 | Fr.0.37025 | Fr.5,553.75 |
| Unit Price without VAT: | Fr.0.82000 |
|---|---|
| Unit Price with VAT: | Fr.0.88642 |

