


XC6216DC02JR-G | |
|---|---|
DigiKey Part Number | 893-XC6216DC02JR-GTR-ND - Tape & Reel (TR) 893-XC6216DC02JR-GCT-ND - Cut Tape (CT) 893-XC6216DC02JR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6216DC02JR-G |
Description | IC REG LINEAR 12V 150MA TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | XC6216DC02JR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 30dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 28V | Supplier Device Package TO-252 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 0.85V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.85000 | Fr.0.85 |
| 10 | Fr.0.61400 | Fr.6.14 |
| 25 | Fr.0.55400 | Fr.13.85 |
| 100 | Fr.0.48870 | Fr.48.87 |
| 250 | Fr.0.45760 | Fr.114.40 |
| 500 | Fr.0.43880 | Fr.219.40 |
| 1,000 | Fr.0.42788 | Fr.427.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.40700 | Fr.1,017.50 |
| 5,000 | Fr.0.39716 | Fr.1,985.80 |
| 7,500 | Fr.0.39223 | Fr.2,941.73 |
| 12,500 | Fr.0.38677 | Fr.4,834.62 |
| 17,500 | Fr.0.38358 | Fr.6,712.65 |
| Unit Price without VAT: | Fr.0.85000 |
|---|---|
| Unit Price with VAT: | Fr.0.91885 |

