SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25

XC6217B182MR-G

DigiKey Part Number
893-XC6217B182MR-GTR-ND - Tape & Reel (TR)
893-XC6217B182MR-GCT-ND - Cut Tape (CT)
893-XC6217B182MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6217B182MR-G
Description
IC REG LINEAR 1.8V 200MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6217B182MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.21V @ 100mA
Current - Output
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
50 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.97000Fr.0.97
10Fr.0.60800Fr.6.08
25Fr.0.51200Fr.12.80
100Fr.0.40260Fr.40.26
250Fr.0.34904Fr.87.26
500Fr.0.31624Fr.158.12
1,000Fr.0.28893Fr.288.93
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.25219Fr.756.57
6,000Fr.0.23539Fr.1,412.34
9,000Fr.0.22691Fr.2,042.19
15,000Fr.0.21746Fr.3,261.90
21,000Fr.0.21191Fr.4,450.11
30,000Fr.0.20654Fr.6,196.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.97000
Unit Price with VAT:Fr.1.04857