Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| XC6217D16A7R-G | |
|---|---|
| DigiKey Part Number | XC6217D16A7R-G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XC6217D16A7R-G | 
| Description | IC REG LINEAR 1.65V 200MA 4-USPN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XC6217D16A7R-G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 1.65V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.25V @ 100mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 8 µA | |
| Current - Supply (Max) | 50 µA | |
| PSRR | 70dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-XDFN | |
| Supplier Device Package | 4-USPN (0.90x1.2) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.23234 | Fr.1,161.70 | 
| 10,000 | Fr.0.22374 | Fr.2,237.40 | 
| 25,000 | Fr.0.21513 | Fr.5,378.25 | 
| Unit Price without VAT: | Fr.0.23234 | 
|---|---|
| Unit Price with VAT: | Fr.0.25116 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland