

XC6220C20BPR-G | |
---|---|
DigiKey Part Number | XC6220C20BPR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6220C20BPR-G |
Description | IC REG LINEAR 2.05V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220C20BPR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.655V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 25.625 µA | |
Current - Supply (Max) | 115.625 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.36360 | Fr.363.60 |
2,000 | Fr.0.33936 | Fr.678.72 |
5,000 | Fr.0.32239 | Fr.1,611.95 |
10,000 | Fr.0.31027 | Fr.3,102.70 |
25,000 | Fr.0.30058 | Fr.7,514.50 |
Unit Price without VAT: | Fr.0.36360 |
---|---|
Unit Price with VAT: | Fr.0.39305 |