SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6221B192MR-G

DigiKey Part Number
893-XC6221B192MR-GTR-ND - Tape & Reel (TR)
893-XC6221B192MR-GCT-ND - Cut Tape (CT)
893-XC6221B192MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221B192MR-G
Description
IC REG LINEAR 1.9V 200MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6221B192MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.21V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.23400Fr.2.34
25Fr.0.20880Fr.5.22
100Fr.0.18100Fr.18.10
250Fr.0.16760Fr.41.90
500Fr.0.15954Fr.79.77
1,000Fr.0.15289Fr.152.89
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.16881Fr.506.43
6,000Fr.0.15642Fr.938.52
9,000Fr.0.15017Fr.1,351.53
15,000Fr.0.14319Fr.2,147.85
21,000Fr.0.13909Fr.2,920.89
30,000Fr.0.13513Fr.4,053.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754